Part Details for NS-08-01 by Essentra Components
Overview of NS-08-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS-08-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3131-ND
|
DigiKey | ROUND SPACER NYLON 30MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
850 In Stock |
|
$1.0555 / $1.6200 | Buy Now |
DISTI #
144-NS-08-01
|
Mouser Electronics | Standoffs & Spacers NSA5527 Nylon Spacer,Nat,30mm Lg, NSA5527 Nylon Spacer,Nat,1K/Bag RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
71184784
|
RS | Non Threaded Spacer - Plastic, NSA5527-08-01, Nylon, 30.0 mm Spacer, 6.6 mm ID, 2 | Essentra Components NS-08-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 6.6 mm (0.260 in) - 20 mm (0.787 in) - 30 mm (1.181 in) RoHS: Compliant | 0 |
|
$1.0400 / $1.5100 | Buy Now |
DISTI #
RICNS-08-01
|
DB Roberts | NSA5527 Nylon SpacerNat30mm Lg NSA5527 Nylon Spacer Nat | 0 |
|
RFQ |
Part Details for NS-08-01
NS-08-01 CAD Models
NS-08-01 Part Data Attributes
|
NS-08-01
Essentra Components
Buy Now
|
Compare Parts:
NS-08-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |