Part Details for NS-205PSE-24 by ICP DAS USA Inc
Overview of NS-205PSE-24 by ICP DAS USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS-205PSE-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-NS-205PSE-24-ND
|
DigiKey | 5-PORT POE SWITCH 24VDC 4 POE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$419.0000 | Buy Now |
DISTI #
70683330
|
RS | NS-205PSE with 24VDC Input | ICP NS-205PSE-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$380.8700 / $423.1900 | Buy Now |