Part Details for NS005R1200FB12 by Vishay Intertechnologies
Overview of NS005R1200FB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS005R1200FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS005R1200FB12
|
Avnet Americas | NS-5 .12 1% B12 - Bulk (Alt: NS005R1200FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8918 | Buy Now |
DISTI #
71-NS5-0.12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 0.12ohms 1% Non Inductive RoHS: Not Compliant | 0 |
|
$3.6400 / $6.8900 | Order Now |
Part Details for NS005R1200FB12
NS005R1200FB12 CAD Models
NS005R1200FB12 Part Data Attributes
|
NS005R1200FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS005R1200FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 0.12ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
JESD-609 Code | e0 | |
Manufacturer Series | NS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% |