Part Details for NS01AR2000FE12 by Vishay Intertechnologies
Overview of NS01AR2000FE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS01AR2000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS01AR2000FE12
|
Avnet Americas | NS-1A .2 1% E12 e3 - Bulk (Alt: NS01AR2000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2578 | Buy Now |
DISTI #
71-NS01AR2000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole .2ohms 1% 1watt RoHS: Compliant | 86 |
|
$2.7400 / $5.3600 | Buy Now |
Part Details for NS01AR2000FE12
NS01AR2000FE12 CAD Models
NS01AR2000FE12 Part Data Attributes
|
NS01AR2000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS01AR2000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 1% +/-Tol, -90,90ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |