Part Details for NS02B3K900FE12 by Vishay Intertechnologies
Overview of NS02B3K900FE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS02B3K900FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS02B3K900FE12
|
Avnet Americas | NS-2B 3.9K 1% E12 e3 - Bulk (Alt: NS02B3K900FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5254 | Buy Now |
DISTI #
71-NS02B3K900FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 3.9Kohms 1% RoHS: Compliant | 103 |
|
$1.9800 / $4.0200 | Buy Now |
Part Details for NS02B3K900FE12
NS02B3K900FE12 CAD Models
NS02B3K900FE12 Part Data Attributes
|
NS02B3K900FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS02B3K900FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 3900ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 108.1665 V |