Part Details for NS106-1 by SPC Multicomp
Overview of NS106-1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS106-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7043
|
Newark | Keyswitch, Spst, 2Pos, Rdm, 1Keypull, Switch Operation:Off-On, Contact Configuration:Spst, Product Range:-, No. Of Switch Positions:2 Position, Switch Terminals:-, Contact Current Max:1A, Contact Voltage Ac Nom:250V, Contact Voltage Rohs Compliant: Yes |Multicomp Pro NS106-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $7.0500 | Buy Now |