Part Details for NS112BX by Switchcraft Conxall
Overview of NS112BX by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS112BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS112BX-ND
|
DigiKey | CONN JACK PHONE 1/4" 3POS OPEN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
981 In Stock |
|
$4.7342 / $9.9900 | Buy Now |
DISTI #
502-NS112BX
|
Mouser Electronics | Phone Connectors 3C 0.210" ID ENCL JK RoHS: Compliant | 938 |
|
$4.0600 / $6.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3400 / $9.1500 | Buy Now |
DISTI #
NS112BX
|
TTI | Phone Connectors 3C 0.210" ID ENCL JK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$3.5900 / $3.6600 | Buy Now |
DISTI #
000000000006401676
|
Sager | Phone Connectors 3C 0.210 ID ENCL JK Min Qty: 1000 | 0 |
|
$4.6900 | Buy Now |
Part Details for NS112BX
NS112BX CAD Models
NS112BX Part Data Attributes
|
NS112BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
NS112BX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |