Part Details for NS12-KBA04 by OMRON Industrial Automation
Overview of NS12-KBA04 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12-KBA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9832-ND
|
DigiKey | PROTECTIVE SHEET FITS 12.1" SCRN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$150.8950 / $153.0200 | Buy Now |
DISTI #
OMINS12-KBA04
|
Heilind Electronics | NS12/NS10 ANTI-GLARE SHEE | Americas - 0 in Stock |
|
Buy Now |