Part Details for NS22-PER-R1A01B by Kun Hung Electric Co Ltd
Overview of NS22-PER-R1A01B by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE7758ARWZ | Analog Devices | 3 Phase Energy Mtr IC w/per ph | |
ADG509FBRUZ | Analog Devices | LC2MOS +/-15V 4 Ch High Per Mu | |
ADG409BRUZ | Analog Devices | LC2MOS +/-15V 4 Ch High Per Mu |
Price & Stock for NS22-PER-R1A01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-NS22-PER-R1A01B-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 6A 125V Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$9.6000 / $19.2000 | Buy Now |