Part Details for NS22-S31A01A by Kun Hung Electric Co Ltd
Overview of NS22-S31A01A by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS22-S31A01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-NS22-S31A01A-ND
|
DigiKey | SWITCH SELECT 3POS DPST 3A 250V Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
970 In Stock |
|
$7.0000 / $13.5000 | Buy Now |