Part Details for NS486SXF-25/NOPB by Texas Instruments
Overview of NS486SXF-25/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NS486SXF-25/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38627-ND
|
DigiKey | IC MPU INTEL486 SX 25MHZ 160QFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
24 In Stock |
|
$37.3296 / $47.7300 | Buy Now |
DISTI #
926-NS486SXF-25/NOPB
|
Mouser Electronics | 32-bit Microcontrollers - MCU NS486 SXF Optimized 32-Bit 486-Class Cntrll w/On-Chip Peri for Embedded Sys 160-QFP RoHS: Compliant | 0 |
|
$37.3200 / $47.7300 | Order Now |
|
Rochester Electronics | NS486SXF- Optimized 32-Bit 486-Class Controller, x86 Arch., On-Chip Peripherals for Embedded Sys RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$32.7300 / $38.5000 | Buy Now |
|
Ameya Holding Limited | IC MPU INTEL486 SX 25MHZ 160QFP | 2084 |
|
RFQ |
Part Details for NS486SXF-25/NOPB
NS486SXF-25/NOPB CAD Models
NS486SXF-25/NOPB Part Data Attributes
|
NS486SXF-25/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NS486SXF-25/NOPB
Texas Instruments
NS486 SXF Optimized 32-Bit 486-Class Cntrll w/On-Chip Peri for Embedded Sys 160-QFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Intel486 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 160 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
RAM (bytes) | 134217728 | |
ROM (words) | 1024 | |
Seated Height-Max | 4.1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |