NS8BT-E3/45
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC,

Overview of NS8BT-E3/45 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for NS8BT-E3/45 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 76K7913
Newark 8A,100V, gpp, plastic Rect |Vishay NS8BT-E3/45 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3950
  • 2,500 $0.3640
$0.3640 / $0.3950 Buy Now
DISTI # NS8BT-E3/45
Avnet Americas 8A,100V,GPP,PLASTIC RECT - Rail/Tube (Alt: NS8BT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.3056
$0.3056 Buy Now
DISTI # 625-NS8BT-E3
Mouser Electronics Rectifiers 100 Volt 8.0 Amp 125 Amp IFSM RoHS: Compliant 1950
  • 1 $0.8600
  • 10 $0.6910
  • 100 $0.5480
  • 500 $0.4640
  • 1,000 $0.3600
  • 2,000 $0.3550
  • 5,000 $0.3380
  • 10,000 $0.3230
  • 25,000 $0.3140
$0.3140 / $0.8600 Buy Now
DISTI # NS8BT-E3/45
TTI Rectifiers 100 Volt 8.0 Amp 125 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube Americas - 0
  • 1,000 $0.3550
  • 2,000 $0.3420
  • 5,000 $0.3310
  • 10,000 $0.3230
$0.3230 / $0.3550 Buy Now

CAD Models for NS8BT-E3/45 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NS8BT-E3/45 by Vishay Intertechnologies

NS8BT-E3/45
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Breakdown Voltage-Min
100 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Reverse Test Voltage
100 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. NS8BT-E3/45
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NS8BT-E3/45 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NS8BT-E3/45 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NS8BT-E3/45 would you like to use for your alert(s)?
  • Please alert me when NS8BT-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NS8BT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NS8BT-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NS8BT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NS8BT-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NS8BT-E3/45 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: