Part Details for NS9750B-0-C125 by Digi International Inc
Overview of NS9750B-0-C125 by Digi International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-122MLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for NS9750B-0-C125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1667-ND
|
DigiKey | IC NET+ARM NS9750-0 352BGA Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for NS9750B-0-C125
NS9750B-0-C125 CAD Models
NS9750B-0-C125 Part Data Attributes
|
NS9750B-0-C125
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
NS9750B-0-C125
Digi International Inc
Microprocessor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B388 | |
Low Power Mode | YES | |
Number of DMA Channels | 27 | |
Number of External Interrupts | 4 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 125 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |