There are no models available for this part yet.
Overview of NSA05C310K5-151 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NSA05C310K5-151 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-NSA05C310K5-151-ND
|
DigiKey | NSA05-V150 10K10% B(25/50) Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9319 | Buy Now | |
DISTI #
NSA05C310K5-151
|
Avnet Americas | Thermistor NTC 10kOhm ±10% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSA05C310K5-151) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
NSA05C310K5-151
|
Avnet Abacus | Thermistor NTC 10kOhm �10% 15s 2-Pin Wire Leaded Bulk (Alt: NSA05C310K5-151) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |