Part Details for NSCSGNN100PGUNV by Honeywell Sensing and Control
Overview of NSCSGNN100PGUNV by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NSCSGNN100PGUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSCSGNN100PGUNV-ND
|
DigiKey | SENSOR 100PSIG 0.19" .086V 4SIP Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-NSCSGNN100PGUNV
|
Mouser Electronics | Board Mount Pressure Sensors SIP,RibFastMtSing Ax 100PSI Gage,1.8-12V RoHS: Compliant | 300 |
|
$49.3300 / $76.4200 | Buy Now |
Part Details for NSCSGNN100PGUNV
NSCSGNN100PGUNV CAD Models
NSCSGNN100PGUNV Part Data Attributes
|
NSCSGNN100PGUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCSGNN100PGUNV
Honeywell Sensing and Control
Strain Guage Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.78 MM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -0.85MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |