Part Details for NSCSRRN010NDUNV by Honeywell Sensing and Control
Overview of NSCSRRN010NDUNV by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NSCSRRN010NDUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-NSCSRRN010NDUNV-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4720 | Buy Now |
DISTI #
785-NSCSRRN010NDUNV
|
Mouser Electronics | Board Mount Pressure Sensors TRUSTABILITY PRESSURE SENSOR | 0 |
|
$48.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.8000 / $109.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.8000 / $109.0000 | Buy Now |
Part Details for NSCSRRN010NDUNV
NSCSRRN010NDUNV CAD Models
NSCSRRN010NDUNV Part Data Attributes
|
NSCSRRN010NDUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCSRRN010NDUNV
Honeywell Sensing and Control
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 6.16 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -2MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.3 Psi | |
Pressure Range-Min | -0.3 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |