Part Details for NSCSSNN015PAUNV by Honeywell Sensing and Control
Overview of NSCSSNN015PAUNV by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NSCSSNN015PAUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0351
|
Newark | Pressure |Honeywell NSCSSNN015PAUNV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4300 | Buy Now |
DISTI #
480-3787-ND
|
DigiKey | SENSOR 15PSIA .075V 4SIP Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-NSCSSNN015PAUNV
|
Mouser Electronics | Board Mount Pressure Sensors SIP,Mani Mt In Diam 30psi Absol,1.8-12V RoHS: Compliant | 0 |
|
$41.4100 / $49.1100 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 15 psi Absolute, 1.8-12V Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant |
13 In Stock |
|
$41.9700 / $77.0300 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 15 psi Absolute, 1.8-12V Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant |
13 In Stock |
|
$41.9700 / $77.0300 | Buy Now |
Part Details for NSCSSNN015PAUNV
NSCSSNN015PAUNV CAD Models
NSCSSNN015PAUNV Part Data Attributes
|
NSCSSNN015PAUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCSSNN015PAUNV
Honeywell Sensing and Control
Strain Guage Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 5.1 mm | |
Body Height | 13.11 mm | |
Body Length or Diameter | 12.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |