Part Details for NSCSSNN015PDUNV by Honeywell Sensing and Control
Overview of NSCSSNN015PDUNV by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NSCSSNN015PDUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8999
|
Newark | Trustability Silicon Pressure |Honeywell NSCSSNN015PDUNV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9000 | Buy Now |
DISTI #
480-3786-ND
|
DigiKey | SENSOR 15PSID .155V 4SIP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0000 | Buy Now |
DISTI #
785-NSCSSNN015PDUNV
|
Mouser Electronics | Board Mount Pressure Sensors SIP,Mani Mt In Diam 15psi Differ,1.8-12V RoHS: Compliant | 91 |
|
$33.0000 / $64.1600 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 15 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant |
150 In Stock |
|
$32.2000 / $58.2900 | Buy Now |
DISTI #
67578686
|
Verical | Board Mount Pressure Sensor -15psi to 15psi Differential 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 145 |
|
$45.3570 / $75.7770 | Buy Now |
DISTI #
NSCSSNN015PDUNV
|
TTI | Board Mount Pressure Sensors SIP,Mani Mt In Diam 15psi Differ,1.8-12V RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$50.0200 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 15 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant |
150 In Stock |
|
$32.2000 / $58.2900 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensors, UnC/UnA, SIP,Mani Mt In Diam Seal ±15 psi Differ, Output: 0-155mV(5V), Vs:1.5-12V, Accuracy, ±0.25% | 50 |
|
$104.2200 | Buy Now |
Part Details for NSCSSNN015PDUNV
NSCSSNN015PDUNV CAD Models
NSCSSNN015PDUNV Part Data Attributes
|
NSCSSNN015PDUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCSSNN015PDUNV
Honeywell Sensing and Control
Strain Guage Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 5.1 mm | |
Body Height | 13.11 mm | |
Body Length or Diameter | 12.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -0.85MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |