Part Details for NSD10 by Eaton Bussmann
Overview of NSD10 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6662
|
Newark | Fuse, Hrc, 10A, Product Range:Nsd Series, Fuse Current:10A, Hrc Fuse Case Style:Blade Tag, Voltage Rating Vdc:-, Voltage Rating Vac:550Vac Rohs Compliant: Yes |Eaton Bussmann NSD10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$2.2800 / $2.6500 | Buy Now |
DISTI #
283-3484-ND
|
DigiKey | FUSE CRTRDGE 10A 550VAC CYLINDR Min Qty: 20 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2360 | Buy Now |