Part Details for NSD6 by Eaton Bussmann
Overview of NSD6 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6669
|
Newark | Fuse, Hrc, 6A, Product Range:Nsd Series, Fuse Current:6A, Hrc Fuse Case Style:Blade Tag, Voltage Rating Vdc:-, Voltage Rating Vac:550Vac Rohs Compliant: Yes |Eaton Bussmann NSD6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$11.4700 / $22.4700 | Buy Now |
DISTI #
283-3483-ND
|
DigiKey | FUSE CARTRIDGE 6A 550VAC CYLINDR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9125 | Buy Now |
DISTI #
71462354
|
RS | Fuse 6AMP 550V AC BS88 FUSE | Bussmann by Eaton NSD6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0900 / $20.1100 | RFQ |
DISTI #
000000000002494322
|
Sager | Specialty Fuses 6A 550VAC BS88 FUSE Min Qty: 20 | 0 |
|
$13.5400 / $15.0400 | Buy Now |