Part Details for NSDU55 by National Semiconductor Corporation
Overview of NSDU55 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSDU55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1850 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1.5A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-202, PLASTIC/EPOXY, 3 PIN | 1480 |
|
$1.4400 / $3.6000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1.5A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-202, PLASTIC/EPOXY, 3 PIN | 108 |
|
$2.7195 / $4.4100 | Buy Now |
Part Details for NSDU55
NSDU55 CAD Models
NSDU55 Part Data Attributes
|
NSDU55
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NSDU55
National Semiconductor Corporation
TRANSISTOR 1.5 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH CURRENT DRIVER | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.35 V |
Alternate Parts for NSDU55
This table gives cross-reference parts and alternative options found for NSDU55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSDU55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSU55 | 2A, 60V, PNP, Si, POWER TRANSISTOR, CASE 152-02, 3 PIN | Motorola Mobility LLC | NSDU55 vs MPSU55 |
MPSU55 | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, CASE 152-02, 3 PIN | Motorola Semiconductor Products | NSDU55 vs MPSU55 |