Part Details for NSE-1580-M3-12 by Essentra Components
Overview of NSE-1580-M3-12 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-741MEB | Coilcraft Inc | General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-182MED | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for NSE-1580-M3-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0513 / $0.1497 | Buy Now |
Part Details for NSE-1580-M3-12
NSE-1580-M3-12 CAD Models
NSE-1580-M3-12 Part Data Attributes
|
NSE-1580-M3-12
Essentra Components
Buy Now
|
Compare Parts:
NSE-1580-M3-12
Essentra Components
|
Samacsys Manufacturer | Essentra Components |