Part Details for NSE11DSV57NAF215F by C&K
Overview of NSE11DSV57NAF215F by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSE11DSV57NAF215F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-NSE11DSV57215F
|
Mouser Electronics | Encoders 13 8mm NAV SWTCH ENC | 0 |
|
$4.8200 | Order Now |
Part Details for NSE11DSV57NAF215F
NSE11DSV57NAF215F CAD Models
NSE11DSV57NAF215F Part Data Attributes
|
NSE11DSV57NAF215F
C&K
Buy Now
Datasheet
|
Compare Parts:
NSE11DSV57NAF215F
C&K
ENCODER MECH 15-PULSE W/SELECT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-23 | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |