NSF03A40
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMC, 2 PIN

Overview of NSF03A40 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NSF03A40 by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH6712
Newark Rectifier, Aec-Q101, 400V, 3A, Do-214Ab Rohs Compliant: Yes |Kyocera NSF03A40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.9020
  • 250 $0.6800
  • 500 $0.6070
  • 1,000 $0.5470
  • 5,000 $0.4960
$0.4960 / $0.9020 Buy Now

CAD Models for NSF03A40 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSF03A40 by KYOCERA Corporation

NSF03A40
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
SMC, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
45 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
20 µA
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NSF03A40
    KYOCERA Corporation
    Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMC, 2 PIN
    VS

Alternate Parts for NSF03A40

This table gives cross-reference parts and alternative options found for NSF03A40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSF03A40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSF03A40TRLH Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, FLATPAK-2 Nihon Inter Electronics Corporation NSF03A40 vs NSF03A40TRLH
NSF03A40TRRH Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, FLATPAK-2 Nihon Inter Electronics Corporation NSF03A40 vs NSF03A40TRRH
Part Number Description Manufacturer Compare
UFS340J Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, Microsemi Corporation NSF03A40 vs UFS340J
MURS340HE3/57T Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies NSF03A40 vs MURS340HE3/57T
ER3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components NSF03A40 vs ER3G
MURS340-E3/9AT Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies NSF03A40 vs MURS340-E3/9AT
MURS340-E3/9AT DIODE 4 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors NSF03A40 vs MURS340-E3/9AT
MURS340T3 4A, 400V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403-03, SMC, 2 PIN onsemi NSF03A40 vs MURS340T3
NSF03A40TRRH Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, FLATPAK-2 KYOCERA Corporation NSF03A40 vs NSF03A40TRRH
MURS340HE3/9AT Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies NSF03A40 vs MURS340HE3/9AT
CMR3U-04M Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp NSF03A40 vs CMR3U-04M
CMR3U-04MBK Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp NSF03A40 vs CMR3U-04MBK

Related Parts for NSF03A40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSF03A40 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSF03A40 by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of NSF03A40 would you like to use for your alert(s)?
  • Please alert me when NSF03A40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSF03A40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSF03A40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSF03A40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSF03A40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSF03A40 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: