There are no models available for this part yet.
Overview of NSG05C310J5-101VA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8101-V-AX | Renesas Electronics Corporation | 1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler, , / |
Price & Stock for NSG05C310J5-101VA by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-NSG05C310J5-101VA-ND
|
DigiKey | SENSOR NTC 10K5% B(25/50) Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6445 | Buy Now | |
DISTI #
NSG05C310J5-101VA
|
Avnet Americas | Thermistor NTC 10kOhm ?5% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSG05C310J5-101VA) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |