Part Details for NSG05C310J5-241DX by YAGEO Corporation
Overview of NSG05C310J5-241DX by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSG05C310J5-241DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NSG05C310J5-241DX-ND
|
DigiKey | NSG05-V240 10K5% B(25/50) Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6116 | Buy Now |
DISTI #
NSG05C310J5-241DX
|
Avnet Americas | Thermistor NTC 10kOhm ?5% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSG05C310J5-241DX) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |