Part Details for NSG05C310L5-161D by YAGEO Corporation
Overview of NSG05C310L5-161D by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54161DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 54161DMQB. Buy from authorized manufacturer Rochester Electronics. | |
EVAL-AD5161DBZ | Analog Devices | EVALUATION BOARD | |
HCS161DMSR | Renesas Electronics Corporation | CMOS Synchronous Counter |
Price & Stock for NSG05C310L5-161D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NSG05C310L5-161D-ND
|
DigiKey | SENSOR NTC 10K15% B(25/50) Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6356 | Buy Now |
DISTI #
NSG05C310L5-161D
|
Avnet Americas | Thermistor NTC 10kOhm ±15% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSG05C310L5-161D) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |