Part Details for NSG05D410J5-151V by YAGEO Corporation
Overview of NSG05D410J5-151V by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2915-1-V-AX | Renesas Electronics Corporation | High CTR, AC Input Response Type 4-PIN Ultra Samll Flat-lead Photocoupler, , / | |
PS2815-1-V-A | Renesas Electronics Corporation | LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / | |
PS9151-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type, 5-PIN SOP (SO-5) Photocoupler, , / |
Price & Stock for NSG05D410J5-151V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSG05D410J5-151V
|
Avnet Americas | Thermistor NTC 100kOhm ±5% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSG05D410J5-151V) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |