There are no models available for this part yet.
Overview of NSH-20DB-S2-TG by Robinson-Nugent Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC802ALP3ETR | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz | |
HMC802ALP3E | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz | |
ADL5542ACPZ-R7 | Analog Devices | DC to 6GHz 20dB Gain |