Part Details for NSHC104J16TRC3F by NIC Components Corp
Overview of NSHC104J16TRC3F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSHC104J16TRC3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSHC104J16TRC3F
|
Avnet Americas | Film Capacitor, 0.1 uF, 12 V, 16 V, ± 5%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: NSHC104J16TRC3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3181 / $0.3556 | Buy Now |
DISTI #
NSHC104J16TRC3F
|
Avnet Americas | Film Capacitor, 0.1 uF, 12 V, 16 V, ± 5%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: NSHC104J16TRC3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3181 / $0.3556 | Buy Now |
DISTI #
NSHC104J16TRC3F
|
Avnet Americas | Film Capacitor, 0.1 uF, 12 V, 16 V, ± 5%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: NSHC104J16TRC3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3181 / $0.3556 | Buy Now |
DISTI #
SMC-NSHC104J16TRC3F
|
Sensible Micro Corporation | XCAP R=.1UF 16V +/-5% 1210 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1728 Container: Tape & Reel | 1571 |
|
$0.2225 / $0.2394 | RFQ |
Part Details for NSHC104J16TRC3F
NSHC104J16TRC3F CAD Models
NSHC104J16TRC3F Part Data Attributes
|
NSHC104J16TRC3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSHC104J16TRC3F
NIC Components Corp
Film Capacitor, Polypropylene, 16V, 5% +Tol, 5% -Tol, 0.0000001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 2.1 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 12 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for NSHC104J16TRC3F
This table gives cross-reference parts and alternative options found for NSHC104J16TRC3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSHC104J16TRC3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933X-016/104JTR1210F | Film Capacitor, Polyphenylene Sulphide, 16V, 0.1uF, 1210 | Tecate Group | NSHC104J16TRC3F vs 933X-016/104JTR1210F |
NSHC104J16TRC3 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16V, 0.1uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | NSHC104J16TRC3F vs NSHC104J16TRC3 |