NSHC332J16TRA1F
NIC Components Corp
Description: Film Capacitor, Polypropylene, 16V, 5% +Tol, 5% -Tol, 0.0000000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of NSHC332J16TRA1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for NSHC332J16TRA1F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NSHC332J16TRA1F
Avnet Americas Cap Film 0.0033uF 16V PPS 5% (2 X 1.25 X 0.9mm) SMD 125?C T/R - Tape and Reel (Alt: NSHC332J16TRA1F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1920
  • 6,000 $0.1866
  • 12,000 $0.1812
  • 18,000 $0.1772
  • 24,000 $0.1718
$0.1718 / $0.1920 Buy Now
Future Electronics NSHC Series 16 V 33 nF ±5 % SMD Metallized Polyphenylene Sulfide Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.2000
  • 6,000 $0.1960
  • 9,000 $0.1940
  • 12,000 $0.1910
$0.1910 / $0.2000 Buy Now

CAD Models for NSHC332J16TRA1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSHC332J16TRA1F by NIC Components Corp

NSHC332J16TRA1F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
0.9 mm
JESD-609 Code
e1
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
12 V
Rated (DC) Voltage (URdc)
16 V
Size Code
0805
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. NSHC332J16TRA1F
    NIC Components Corp
    Film Capacitor, Polypropylene, 16V, 5% +Tol, 5% -Tol, 0.0000000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSHC332J16TRA1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSHC332J16TRA1F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NSHC332J16TRA1F would you like to use for your alert(s)?
  • Please alert me when NSHC332J16TRA1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSHC332J16TRA1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSHC332J16TRA1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSHC332J16TRA1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSHC332J16TRA1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSHC332J16TRA1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: