Part Details for NSL-32SR3 by Luna Optoelectronics
Overview of NSL-32SR3 by Luna Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for NSL-32SR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C0280
|
Newark | Optocoupler, Resistor, 2000V, Optocoupler Case Style:Axial, No. Of Pins:4Pins, Forward Current If Max:25Ma, Isolation Voltage:2Kv, Product Range:-, Input Current:25Ma, No. Of Channels:1, Operating Temperature Max:75°C Rohs Compliant: No |Advanced Photonix NSL-32SR3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1273 |
|
$2.3200 | Buy Now |
DISTI #
846-NSL-32SR3
|
Mouser Electronics | Photodiode Output Optocouplers Photocell Output Optocoupler RoHS: Not Compliant | 2350 |
|
$1.7600 / $3.6000 | Buy Now |
DISTI #
70136790
|
RS | Optocoupler, 2.5 V (Max.) at 16 mA, 25 mA (Max.), 2000 V (Max.), 50 mW (Max.) | Luna Optoelectronics NSL-32SR3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 866 |
|
$1.8100 | Buy Now |