NSL-4132
Description: Optoelectronic Device, HERMETIC, CERAMIC, TO-18, 2 PIN

Overview of NSL-4132 by Luna Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8413204YA Renesas Electronics Corporation 16K(16KX1)CMOS STATIC RAM
8413205YA Renesas Electronics Corporation 16K(16KX1)CMOS STATIC RAM
84132-000 Renesas Electronics Corporation 4Kx4 SRAM

Price & Stock for NSL-4132 by Luna Optoelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 846-NSL-4132
Mouser Electronics Photoresistors Ceramic Photocell RoHS: Not Compliant 0
  • 12,000 $0.3030
  • 24,000 $0.2950
$0.2950 / $0.3030 Order Now
DISTI # 70136738
RS Photoconductive Cells, CdS Photocell, Plastic Encapsulated, TO-18 | Luna Optoelectronics NSL-4132 RoHS: Not Compliant Min Qty: 3250 Package Multiple: 1 Container: Bulk 0
  • 3,250 $0.7000
  • 32,500 $0.6600
  • 162,500 $0.6300
  • 325,000 $0.5900
$0.5900 / $0.7000 RFQ

CAD Models for NSL-4132 by Luna Optoelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NSL-4132 by Luna Optoelectronics

NSL-4132
Luna Optoelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUNA INNOVATIONS INC
Package Description
TO-18, 2 PIN
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.B
Samacsys Manufacturer
Luna Optoelectronics
Dark Resistance
1800000 Ω
JESD-609 Code
e0
Light Resistance
0.5 kΩ
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-60 °C
Optoelectronic Device Type
LIGHT-DEPENDENT RESISTOR
Output Voltage-Max
80 V
Peak Wavelength
515 nm
Power Dissipation-Max
0.05 W
Semiconductor Material
CDS
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. NSL-4132
    Luna Optoelectronics
    Optoelectronic Device, HERMETIC, CERAMIC, TO-18, 2 PIN
    VS

Related Parts for NSL-4132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSL-4132 by Luna Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSL-4132 by Luna Optoelectronics

Select Manufacturer
Which Manufacturer of NSL-4132 would you like to use for your alert(s)?
  • Please alert me when NSL-4132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSL-4132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSL-4132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSL-4132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSL-4132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSL-4132 by Luna Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: