Part Details for NSL-4510 by Luna Optoelectronics
Overview of NSL-4510 by Luna Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSL-4510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70136787
|
RS | Photoconductive Cells, CdS Photocell, Hermetically Sealed, TO-5, 515 nm | Luna Optoelectronics NSL-4510 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6800 | RFQ |
Part Details for NSL-4510
NSL-4510 CAD Models
NSL-4510 Part Data Attributes
|
NSL-4510
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-4510
Luna Optoelectronics
Optoelectronic Device, HERMETIC, TO-5, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Package Description | HERMETIC, TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Dark Resistance | 2500000 Ω | |
JESD-609 Code | e0 | |
Light Resistance | 1 kΩ | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 120 V | |
Peak Wavelength | 515 nm | |
Power Dissipation-Max | 0.2 W | |
Semiconductor Material | CDS | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |