Part Details for NSL-5110 by Luna Optoelectronics
Overview of NSL-5110 by Luna Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5110BCPZ80-500R7 | Analog Devices | 128tap, Single Channel DigiPOT | |
EVAL-AD5110SDZ | Analog Devices | Evaluation board | |
AD5110BCPZ80-1-RL7 | Analog Devices | 128tap, Single Channel DigiPOT |
Price & Stock for NSL-5110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-NSL-5110
|
Mouser Electronics | Photoresistors Hermetic Photocell RoHS: Not Compliant | 0 |
|
$1.9800 / $4.0000 | Order Now |
DISTI #
70136796
|
RS | Photoconductive Cells, CdS Photocell, Hermetically Sealed, TO-18, 550 nm | Luna Optoelectronics NSL-5110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1200 / $4.1600 | RFQ |
Part Details for NSL-5110
NSL-5110 CAD Models
NSL-5110 Part Data Attributes
|
NSL-5110
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-5110
Luna Optoelectronics
Optoelectronic Device, HERMETIC, TO-18, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Dark Resistance | 670000 Ω | |
JESD-609 Code | e0 | |
Light Resistance | 10 kΩ | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 100 V | |
Peak Wavelength | 550 nm | |
Power Dissipation-Max | 0.05 W | |
Semiconductor Material | CDS | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |