-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, HERMETIC, TO-18, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70136785
|
RS | Photoconductive Cells, CdS Photocell, Hermetic Package, TO-18, 550 nm | Luna Optoelectronics NSL-5160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$3.2400 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSL-5160
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-5160
Luna Optoelectronics
Optoelectronic Device, HERMETIC, TO-18, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Package Description | HERMETIC, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Samacsys Manufacturer | Luna Optoelectronics | |
Dark Resistance | 67000000 Ω | |
JESD-609 Code | e0 | |
Light Resistance | 100 kΩ | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 100 V | |
Peak Wavelength | 550 nm | |
Power Dissipation-Max | 0.05 W | |
Semiconductor Material | CDS | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |