Part Details for NSL-5162 by Luna Optoelectronics
Overview of NSL-5162 by Luna Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51624-XX001PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P+24S+1M+6P STB Right Angle Header. | |
51627-002LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 24S 1P Right Angle Receptacle, Solder To Board | |
51624-XX006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P+24S+1M+6P STB Right Angle Header. |
Price & Stock for NSL-5162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-NSL-5162
|
Mouser Electronics | Photoresistors Ceramic Photocell RoHS: Not Compliant | 6065 |
|
$0.5770 / $1.1100 | Buy Now |
DISTI #
70136781
|
RS | Photoconductive Cells, CdS Photocell, Ceramic Substrate, TO-18, 550nm | Luna Optoelectronics NSL-5162 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ |
Part Details for NSL-5162
NSL-5162 CAD Models
NSL-5162 Part Data Attributes
|
NSL-5162
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-5162
Luna Optoelectronics
Optoelectronic Device, HERMETIC, CERAMIC, TO-18, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED PHOTONIX INC | |
Package Description | HERMETIC, CERAMIC, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Samacsys Manufacturer | Luna Optoelectronics | |
Dark Resistance | 5000000 Ω | |
JESD-609 Code | e0 | |
Light Resistance | 0.4 kΩ | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 60 V | |
Peak Wavelength | 550 nm | |
Power Dissipation-Max | 0.05 W | |
Semiconductor Material | CDS | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |