Part Details for NSL-6110 by Luna Optoelectronics
Overview of NSL-6110 by Luna Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6110ITS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110IDC#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110HTS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp |
Price & Stock for NSL-6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-NSL-6110
|
Mouser Electronics | Photoresistors Hermetic Photocell RoHS: Not Compliant | 115 |
|
$1.9300 / $2.7900 | Buy Now |
DISTI #
70136782
|
RS | Photoconductive Cells, CdSe Photocell, Hermetic Package, TO-18, 690 nm | Luna Optoelectronics NSL-6110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 644 |
|
$2.5400 / $3.3900 | Buy Now |
Part Details for NSL-6110
NSL-6110 CAD Models
NSL-6110 Part Data Attributes
|
NSL-6110
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-6110
Luna Optoelectronics
Optoelectronic Device, HERMETIC, TO-18, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED PHOTONIX INC | |
Package Description | HERMETIC, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Samacsys Manufacturer | Luna Optoelectronics | |
Dark Resistance | 1300000 Ω | |
JESD-609 Code | e0 | |
Light Resistance | 2 kΩ | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 100 V | |
Peak Wavelength | 690 nm | |
Power Dissipation-Max | 0.05 W | |
Semiconductor Material | CDSE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |