Part Details for NSL-7530 by Luna Optoelectronics
Overview of NSL-7530 by Luna Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSL-7530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70136804
|
RS | Photocell,6.7 Megohms (Min.),615 nm,120 Vpeak (Max.),200 mW at 25°, C, TO-5 | Luna Optoelectronics NSL-7530 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 548 |
|
$3.9000 / $5.2000 | Buy Now |
Part Details for NSL-7530
NSL-7530 CAD Models
NSL-7530 Part Data Attributes:
|
NSL-7530
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-7530
Luna Optoelectronics
Optoelectronic Device, HERMETIC, TO-5, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Package Description | HERMETIC, TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Dark Resistance | 6700000 Ω | |
JESD-609 Code | e0 | |
Light Resistance | 0.5 kΩ | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 120 V | |
Peak Wavelength | 615 nm | |
Power Dissipation-Max | 0.2 W | |
Semiconductor Material | CDS | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |