There are no models available for this part yet.
Overview of NSL44E-81 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NSL44E-81 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62Y9642
|
Newark | Rly,4No/4Nc,24Vdc |Abb NSL44E-81 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.3300 / $201.5900 | Buy Now | |
DISTI #
71571258
|
RS | RLY 4NO/4NC 24VDC | ABB NSL44E-81 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.3600 / $180.4400 | RFQ | |
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AS SERIES, CONTROL RELAYS RoHS: Compliant | 0 |
|
$122.8100 / $154.1000 | Buy Now | ||
DISTI #
1SBH103001R8144
|
TME | Contactor: 8-pole, NC x4 + NO x4, 24VDC, 3A, NSL, screw terminals Min Qty: 1 | 0 |
|
$41.1900 / $47.0700 | RFQ |