Part Details for NSM-210C by ICP DAS USA Inc
Overview of NSM-210C by ICP DAS USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7981HFZ | Analog Devices | 16-bit 600ksps 210C SAR ADC | |
AD2S1210CSTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C | |
LT1210CS#PBF | Analog Devices | 1.1A, 35MHz C F Amp |
Price & Stock for NSM-210C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-NSM-210C-ND
|
DigiKey | 8+2G COMBO PORT GIGABIT UNMANAGE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$579.0000 | Buy Now |