Part Details for NSM2615FT100R by SEI Stackpole Electronics Inc
Overview of NSM2615FT100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSM2615FT100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSM2615FT100R-ND
|
DigiKey | RES 100 OHM 1% 1W 2615 Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7287 | Buy Now |
DISTI #
NSM2615FT100R
|
Avnet Americas | Res Wirewound 2615 100Ohm 1% 1W ?20ppm/?C Molded T/R - Tape and Reel (Alt: NSM2615FT100R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6770 / $0.7930 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 2615, 100 ohm, 1%, 1W NON-IND - Surface Mount Wirewound Resistor - Non-Inductive RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.3875 / $1.8500 | Buy Now |
Part Details for NSM2615FT100R
NSM2615FT100R CAD Models
NSM2615FT100R Part Data Attributes
|
NSM2615FT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NSM2615FT100R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 1W, 100ohm, 25V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.56 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 10 V |