Part Details for NSM700JB-27R by YAGEO Corporation
Overview of NSM700JB-27R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSM700JB-27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.CEMENT 7W 27 Ohms ±5% NON-INDUCTIVE THT | 0 |
|
$0.0560 / $0.0683 | RFQ |
Part Details for NSM700JB-27R
NSM700JB-27R CAD Models
NSM700JB-27R Part Data Attributes:
|
NSM700JB-27R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NSM700JB-27R
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 27ohm, 500V, 5% +/-Tol, 5135
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF; NON INDUCTIVE | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 13.7477 V |
Alternate Parts for NSM700JB-27R
This table gives cross-reference parts and alternative options found for NSM700JB-27R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSM700JB-27R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSM700JW-27R | RES,RADIAL,WIREWOUND,27 OHMS,500WV,5% +/-TOL,5135 CASE | YAGEO Corporation | NSM700JB-27R vs NSM700JW-27R |