NSP391M2.5D4ZTRF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of NSP391M2.5D4ZTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NSP391M2.5D4ZTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NSP391M2.5D4ZTRF
Avnet Americas Cap Aluminum 390uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000 hr 105?C T/R - Tape and Reel (Alt: NSP391M2.5D4ZTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $2.6885
  • 4,000 $2.6129
  • 8,000 $2.5373
  • 12,000 $2.4806
  • 16,000 $2.4050
$2.4050 / $2.6885 Buy Now

CAD Models for NSP391M2.5D4ZTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSP391M2.5D4ZTRF by NIC Components Corp

NSP391M2.5D4ZTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
5 mΩ
Height
4.2 mm
JESD-609 Code
e3
Leakage Current
0.0585 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
4000 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. NSP391M2.5D4ZTRF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSP391M2.5D4ZTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSP391M2.5D4ZTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NSP391M2.5D4ZTRF would you like to use for your alert(s)?
  • Please alert me when NSP391M2.5D4ZTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSP391M2.5D4ZTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSP391M2.5D4ZTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSP391M2.5D4ZTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSP391M2.5D4ZTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSP391M2.5D4ZTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: