Part Details for NSP820M2.5D2TRF by NIC Components Corp
Overview of NSP820M2.5D2TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSP820M2.5D2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSP820M2.5D2TRF
|
Avnet Americas | Cap Aluminum 82uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C T/R - Tape and Reel (Alt: NSP820M2.5D2TRF) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.5599 / $0.6259 | Buy Now |
DISTI #
NSP820M2.5D2TRF
|
Avnet Americas | Cap Aluminum 82uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C T/R - Tape and Reel (Alt: NSP820M2.5D2TRF) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.5599 / $0.6259 | Buy Now |
Part Details for NSP820M2.5D2TRF
NSP820M2.5D2TRF CAD Models
NSP820M2.5D2TRF Part Data Attributes:
|
NSP820M2.5D2TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSP820M2.5D2TRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0123 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |