Part Details for NSPE-TF101M25V6.3X8NLBYF by NIC Components Corp
Overview of NSPE-TF101M25V6.3X8NLBYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSPE-TF101M25V6.3X8NLBYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSPE-TF101M25V6.3X
|
Avnet Americas | Cap Aluminum 100pF 25V 20% Cylindrical T/R - Tape and Reel (Alt: NSPE-TF101M25V6.3X) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5217 / $0.5832 | Buy Now |
DISTI #
NSPE-TF101M25V6.3X8NLBYF
|
Avnet Abacus | - Tape and Reel (Alt: NSPE-TF101M25V6.3X8NLBYF) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NSPE-TF101M25V6.3X8NLBYF
NSPE-TF101M25V6.3X8NLBYF CAD Models
NSPE-TF101M25V6.3X8NLBYF Part Data Attributes
|
NSPE-TF101M25V6.3X8NLBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPE-TF101M25V6.3X8NLBYF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |