Part Details for NSPE-TZ271M25V10X10.8NBYF by NIC Components Corp
Overview of NSPE-TZ271M25V10X10.8NBYF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NSPE-TZ271M25V10X10.8NBYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9167
|
Newark | Cap, 270Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:270µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.019Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Nic Components NSPE-TZ271M25V10X10.8NBYF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2800 | Buy Now |
DISTI #
41AH9166
|
Newark | Cap, 270Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:270µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.019Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Nic Components NSPE-TZ271M25V10X10.8NBYF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 16 Weeks | 0 |
|
$1.0600 | Buy Now |
Part Details for NSPE-TZ271M25V10X10.8NBYF
NSPE-TZ271M25V10X10.8NBYF CAD Models
NSPE-TZ271M25V10X10.8NBYF Part Data Attributes
|
NSPE-TZ271M25V10X10.8NBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPE-TZ271M25V10X10.8NBYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |