Part Details for NSPH106K16V1812TRF by NIC Components Corp
Overview of NSPH106K16V1812TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSPH106K16V1812TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSPH106K16V1812TRF
|
Avnet Americas | Polymer Cap 1812 10uF 10% 16V T&R - Tape and Reel (Alt: NSPH106K16V1812TRF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1002 / $1.2893 | Buy Now |
Part Details for NSPH106K16V1812TRF
NSPH106K16V1812TRF CAD Models
NSPH106K16V1812TRF Part Data Attributes
|
NSPH106K16V1812TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPH106K16V1812TRF
NIC Components Corp
Film Capacitor, Acrylic, 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 11.3 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |