NSPH334M63V1210TRF
NIC Components Corp
Description: Film Capacitor, Acrylic, 63V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of NSPH334M63V1210TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NSPH334M63V1210TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 1000
  • 3 $1.8000
  • 13 $1.3500
  • 39 $1.1250
  • 135 $0.6750
  • 446 $0.6300
$0.6300 / $1.8000 Buy Now
Quest Components   800
  • 1 $2.4000
  • 358 $0.7800
  • 770 $0.7500
$0.7500 / $2.4000 Buy Now

CAD Models for NSPH334M63V1210TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSPH334M63V1210TRF by NIC Components Corp

NSPH334M63V1210TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
1.4 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
44.5 V
Rated (DC) Voltage (URdc)
63 V
Size Code
1210
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. NSPH334M63V1210TRF
    NIC Components Corp
    Film Capacitor, Acrylic, 63V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSPH334M63V1210TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSPH334M63V1210TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NSPH334M63V1210TRF would you like to use for your alert(s)?
  • Please alert me when NSPH334M63V1210TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSPH334M63V1210TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSPH334M63V1210TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSPH334M63V1210TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSPH334M63V1210TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSPH334M63V1210TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: