Part Details for NSR010A0X4Z by GE Power Electronics Inc
Overview of NSR010A0X4Z by GE Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSR010A0X4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$16.4428 / $17.6173 | Buy Now |
Part Details for NSR010A0X4Z
NSR010A0X4Z CAD Models
NSR010A0X4Z Part Data Attributes:
|
NSR010A0X4Z
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NSR010A0X4Z
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 65.4% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 10.4 mm | |
Line Regulation-Max | 0.84% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.59 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 7.84 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 10.4 mm |
Alternate Parts for NSR010A0X4Z
This table gives cross-reference parts and alternative options found for NSR010A0X4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR010A0X4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR010A0X4Z | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-5, Power Supply Module | Lineage Power | NSR010A0X4Z vs NSR010A0X4Z |
NSR006A0X4Z | DC-DC Regulated Power Supply Module, | ABB Semiconductors | NSR010A0X4Z vs NSR006A0X4Z |
NSR006A0X4Z | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-5 | GE Power Electronics Inc | NSR010A0X4Z vs NSR006A0X4Z |
CC109130894 | DC-DC Regulated Power Supply Module, | ABB Semiconductors | NSR010A0X4Z vs CC109130894 |